
* Images are for reference only
MLF1608E100KTD00
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608E100KTD00
- JLCPCB Part #
- C76732
- Package
- 0603
- Description
- 10mA 10uH 1Ω 30@2MHz 30MHz ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2883
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2858
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
100+
$0.0344
300+
$0.0304
1000+
$0.0274
4000+
$0.0249
8000+
$0.0237
Related Products
Welcome back, may I help you?