
* Images are for reference only
MLF1608DR47KTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608DR47KTD25
- JLCPCB Part #
- C2042851
- Package
- 0603
- Description
- 100mA 15@25MHz 190MHz 470nH 500mΩ AEC-Q200 ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
200+
$0.0209
500+
$0.0202
1000+
$0.0199
Related Products
Welcome back, may I help you?