
* Images are for reference only
MLF1608C330MTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608C330MTD25
- JLCPCB Part #
- C2044293
- Package
- 0603
- Description
- 1.4Ω 10MHz 20@1MHz 2mA 33uH AEC-Q200 ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3518
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3474
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0729
150+
$0.0633
500+
$0.0564
2500+
$0.0507
4000+
$0.0480
Related Products
Welcome back, may I help you?