
* Images are for reference only
MLF1005L1R5KT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1005L1R5KT
- JLCPCB Part #
- C7226760
- Package
- 0402
- Description
- 1.5uH 100MHz 25@10MHz 30mA 950mΩ ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2268
200+
$0.0906
500+
$0.0876
1000+
$0.0860
Related Products
Welcome back, may I help you?