
* Images are for reference only
MHQ1005PR27HT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ1005PR27HT000
- JLCPCB Part #
- C2043727
- Package
- 0402
- Description
- 18@250MHz 270nH 5.74Ω 600MHz 80mA ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 800
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0116
500+
$0.0112
1000+
$0.0110
Related Products
Welcome back, may I help you?