
* Images are for reference only
MHQ1005P19NGT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ1005P19NGT000
- JLCPCB Part #
- C5669828
- Package
- 0402
- Description
- 19nH 20@250MHz 260mA 800mΩ ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1672
200+
$0.0668
500+
$0.0645
1000+
$0.0634
Related Products
Welcome back, may I help you?