
* Images are for reference only
MHQ1005P12NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ1005P12NJT000
- JLCPCB Part #
- C695588
- Package
- 0402
- Description
- 12nH 190mΩ 2.8GHz 23@250MHz 450mA ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 273
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
10+
$0.0220
30+
$0.0184
100+
$0.0162
500+
$0.0143
1000+
$0.0133
Related Products
Welcome back, may I help you?