
* Images are for reference only
MHQ0603P4N7HTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ0603P4N7HTD25
- JLCPCB Part #
- C6091042
- Package
- 0201
- Description
- 16@500MHz 350mA 4.7nH 400mΩ 5.5GHz AEC-Q200 ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
200+
$0.0407
500+
$0.0394
1000+
$0.0386
Related Products
Welcome back, may I help you?