
* Images are for reference only
MHQ0603P13NHT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ0603P13NHT000
- JLCPCB Part #
- C2044911
- Package
- 0201
- Description
- 1.01Ω 13nH 16@500MHz 180mA 3.2GHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
10+
$0.0205
30+
$0.0176
100+
$0.0160
500+
$0.0146
1000+
$0.0138
Related Products
Welcome back, may I help you?