
* Images are for reference only
MHQ0402P6N8JT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ0402P6N8JT000
- JLCPCB Part #
- C19573407
- Package
- 01005
- Description
- 10@500MHz 1Ω 200mA 6.8nH ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8260
200+
$0.3307
500+
$0.3194
1000+
$0.3130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?