
* Images are for reference only
MAF1005PAD120CT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MAF1005PAD120CT000
- JLCPCB Part #
- C6294426
- Package
- 0402
- Description
- -55℃~+125℃ 1 12Ω@900MHz 6A 9mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
50+
$0.1754
150+
$0.1728
500+
$0.1703
Related Products
Welcome back, may I help you?