
* Images are for reference only
LGJ7045TS-221MR40-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- LGJ7045TS-221MR40-H
- JLCPCB Part #
- C1331103
- Package
- SMD,7x7mm
- Description
- 220uH 400mA 830mΩ AEC-Q200 ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8987
200+
$0.3479
500+
$0.3367
1000+
$0.3302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?