This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HHM1903A1

Extended
Manufacturer
TDK
MFR.Part #
HHM1903A1
JLCPCB Part #
C6630497
Package
0402
Description
-40℃~+85℃ 10dB 170°@±10° 1dB 2.4GHz~2.5GHz 2dB 50Ω:100Ω 0402 Balun ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2380
1000+ $0.0950
2500+ $0.0918
5000+ $0.0903

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons