
* Images are for reference only
HF2430-332Y2R0-T01
Extended
- Manufacturer
- TDK
- MFR.Part #
- HF2430-332Y2R0-T01
- JLCPCB Part #
- C19357413
- Package
- -
- Description
- -20℃~+120℃ 100MΩ 110mΩ 280V 2A 2kV 3.3mH@1kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0666
200+
$5.6135
500+
$5.4266
1000+
$5.3332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?