
* Images are for reference only
HAL519 SF-K
Extended
- Manufacturer
- TDK
- MFR.Part #
- HAL519 SF-K
- JLCPCB Part #
- C2152807
- Package
- TO-243AA
- Description
- -40℃~+140℃ 3.8V~24V TO-243AA Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5298
200+
$0.2052
500+
$0.1987
1000+
$0.1955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?