
* Images are for reference only
GLFR1608T470M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- GLFR1608T470M-LR
- JLCPCB Part #
- C307679
- Package
- 0603
- Description
- 100mA 2.3Ω 35mA 47uH ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2145
50+
$0.1739
150+
$0.1566
500+
$0.1348
2500+
$0.1082
4000+
$0.1024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?