
* Images are for reference only
FG14X7R1H105KRT06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FG14X7R1H105KRT06
- JLCPCB Part #
- C1620157
- Package
- Plugin,P=2.5mm
- Description
- 1uF 2.5mm 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6088
10+
$0.4961
30+
$0.4381
100+
$0.3817
500+
$0.3479
1000+
$0.3302
Welcome back, may I help you?