
* Images are for reference only
DPX202690DT-4184A5
Extended
- Manufacturer
- TDK
- MFR.Part #
- DPX202690DT-4184A5
- JLCPCB Part #
- C2961036
- Package
- 0805
- Description
- -40℃~+85℃ 1.6dB 1.71GHz~2.2GHz 10dB 10dB 12dB 12dB 1dB 2.496GHz~3.8GHz 0805 Duplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0956
150+
$0.0943
500+
$0.0930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?