This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DEA205787BT-2048C1

Extended
Manufacturer
TDK
MFR.Part #
DEA205787BT-2048C1
JLCPCB Part #
C7264933
Package
0805(2012METRIC),4PCPAD
Description
-40℃~+85℃ 0.6dB 1.5dB 25dB、45dB、45dB 5.7875GHz 50Ω Bandpass 0805(2012METRIC),4PCPAD RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1661
200+ $0.4652
500+ $0.4507
1000+ $0.4426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons