
* Images are for reference only
DEA162450BT-1298A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA162450BT-1298A1
- JLCPCB Part #
- C574023
- Package
- SMD-3P,1.6x0.7mm
- Description
- -40℃~+85℃ 0.91dB 2.4GHz~2.5GHz 26.7dB 50Ω Bandpass SMD-3P,1.6x0.7mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1425
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1423
In-stock Item Pricing
Qty Unit Price
1+
$0.1187
50+
$0.0962
150+
$0.0849
500+
$0.0764
2500+
$0.0639
4000+
$0.0605
Related Products
Welcome back, may I help you?