
* Images are for reference only
CU4S0508AT-3450-00
Extended
- Manufacturer
- TDK
- MFR.Part #
- CU4S0508AT-3450-00
- JLCPCB Part #
- C2992335
- Package
- SMD-6P
- Description
- -40℃~+105℃ 1.8 3.45GHz 300MHz 50Ω 5W SMD-6P Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 939
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 939
In-stock Item Pricing
Qty Unit Price
1+
$3.3552
10+
$3.1857
30+
$3.0855
100+
$2.8337
500+
$2.7868
1000+
$2.7659
Related Products
Welcome back, may I help you?