
* Images are for reference only
CS80-E2GA102MYASA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS80-E2GA102MYASA
- JLCPCB Part #
- C342418
- Package
- Plugin,P=7.5mm
- Description
- 1nF 250V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0364
300+
$0.0324
1000+
$0.0292
5000+
$0.0268
10000+
$0.0255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?