
* Images are for reference only
CS45-E2GA102M-VKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS45-E2GA102M-VKA
- JLCPCB Part #
- C695575
- Package
- Plugin,P=7.5mm
- Description
- 1nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 621
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 572
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0403
300+
$0.0359
1000+
$0.0326
5000+
$0.0300
10000+
$0.0286
Related Products
Welcome back, may I help you?