
* Images are for reference only
CS45SL2GA330JYNKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS45SL2GA330JYNKA
- JLCPCB Part #
- C1623104
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V、440V 33pF X1,Y2 ±5% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
200+
$0.0254
500+
$0.0246
1000+
$0.0241
Related Products
Welcome back, may I help you?