
* Images are for reference only
CS15-E2GA472MYNSAC
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS15-E2GA472MYNSAC
- JLCPCB Part #
- C342777
- Package
- Plugin,P=7.5mm
- Description
- 300V、440V 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1484
10+
$0.1156
30+
$0.1015
100+
$0.0840
500+
$0.0762
1000+
$0.0715
Related Products
Welcome back, may I help you?