
* Images are for reference only
CS12-F2GA472MYNSA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS12-F2GA472MYNSA
- JLCPCB Part #
- C340577
- Package
- Plugin,P=7.5mm
- Description
- 250V 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 941
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0664
150+
$0.0580
1000+
$0.0518
2000+
$0.0468
5000+
$0.0444
Related Products
Welcome back, may I help you?