
* Images are for reference only
CS11ZU2GA472MYNKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS11ZU2GA472MYNKA
- JLCPCB Part #
- C694545
- Package
- Plugin,P=5.08mm
- Description
- 10.5mm 4.7nF 5mm 7.5mm Z5U ±20% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
100+
$0.0540
300+
$0.0473
1000+
$0.0421
5000+
$0.0381
10000+
$0.0362
Related Products
Welcome back, may I help you?