
* Images are for reference only
CS11-E2GA222MYVS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS11-E2GA222MYVS
- JLCPCB Part #
- C340602
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 250V ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
100+
$0.0690
300+
$0.0614
1000+
$0.0556
5000+
$0.0511
10000+
$0.0487
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?