
* Images are for reference only
CLF10040T-6R8N-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF10040T-6R8N-D
- JLCPCB Part #
- C307646
- Package
- SMD,10x9.7mm
- Description
- 18.5mΩ 3.7A 4.8A 6.8uH AEC-Q200 ±30% SMD,10x9.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0136
10+
$0.8347
30+
$0.7445
100+
$0.6559
500+
$0.6027
800+
$0.5753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?