
* Images are for reference only
CLF10040T-150M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF10040T-150M-D
- JLCPCB Part #
- C2048876
- Package
- SMD,10x9.7mm
- Description
- 15uH 2.5A 3.2A 48mΩ AEC-Q200 ±20% SMD,10x9.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9116
10+
$0.7248
30+
$0.6330
100+
$0.5396
500+
$0.4848
800+
$0.4574
Welcome back, may I help you?