
* Images are for reference only
CK45-E3AD222ZYNNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CK45-E3AD222ZYNNA
- JLCPCB Part #
- C1621732
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 1kV 2.2nF 5mm 6.5mm 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0465
200+
$0.0180
500+
$0.0174
1000+
$0.0171
Related Products
Welcome back, may I help you?