
* Images are for reference only
CGA2B2X8R1H151M050BD
Extended
- Manufacturer
- TDK
- MFR.Part #
- CGA2B2X8R1H151M050BD
- JLCPCB Part #
- C6139943
- Package
- 0402
- Description
- 150pF 50V X8R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 10000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1048
200+
$0.0419
500+
$0.0404
1000+
$0.0398
Welcome back, may I help you?