
* Images are for reference only
CD90ZU2GA222MYGKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD90ZU2GA222MYGKA
- JLCPCB Part #
- C342499
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 2.2nF X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
50+
$0.0588
150+
$0.0509
1000+
$0.0450
2000+
$0.0402
5000+
$0.0379
Related Products
Welcome back, may I help you?