
* Images are for reference only
CD90ZU2GA222MYAKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD90ZU2GA222MYAKA
- JLCPCB Part #
- C342498
- Package
- Plugin,P=10mm
- Description
- 2.2nF ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
100+
$0.0799
300+
$0.0709
1000+
$0.0640
5000+
$0.0587
10000+
$0.0560
Related Products
Welcome back, may I help you?