
* Images are for reference only
CD70-B2GA101KYVKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD70-B2GA101KYVKA
- JLCPCB Part #
- C2991846
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 100pF 400V、440V Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 276
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
200+
$0.0325
1000+
$0.0268
2000+
$0.0239
10000+
$0.0214
20000+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?