
* Images are for reference only
CD45-E2GA681M-VKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD45-E2GA681M-VKA
- JLCPCB Part #
- C340631
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 400V、440V 680pF X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0322
300+
$0.0283
1000+
$0.0253
5000+
$0.0230
10000+
$0.0219
Related Products
Welcome back, may I help you?