
* Images are for reference only
CD14-E2GA332MYGS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD14-E2GA332MYGS
- JLCPCB Part #
- C19505377
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 3.3nF Y1、X1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5495
200+
$0.2202
500+
$0.2121
1000+
$0.2089
Related Products
Welcome back, may I help you?