
* Images are for reference only
CC10-0503SR-E
Extended
- Manufacturer
- TDK
- MFR.Part #
- CC10-0503SR-E
- JLCPCB Part #
- C5963470
- Package
- SMD-7P,35.6x22.6mm
- Description
- 1 10W 2.5A 3.3V 4.5V~9V 500V SMD-7P,35.6x22.6mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3642
200+
$6.1309
500+
$5.9269
1000+
$5.8257
Welcome back, may I help you?