
* Images are for reference only
C2012X5R1A476M125AC
Extended
- Manufacturer
- TDK
- MFR.Part #
- C2012X5R1A476M125AC
- JLCPCB Part #
- C2182652
- Package
- 0805
- Description
- 10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3519
10+
$1.1323
30+
$1.0111
100+
$0.8754
500+
$0.8141
1000+
$0.7866
Welcome back, may I help you?