
* Images are for reference only
B82422T3180K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82422T3180K000
- JLCPCB Part #
- C5572097
- Package
- 1210
- Description
- 140mΩ 18nH 450mA AEC-Q200 ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4888
200+
$0.1950
500+
$0.1886
1000+
$0.1854
Welcome back, may I help you?