
* Images are for reference only
B82144F1154J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82144F1154J000
- JLCPCB Part #
- C17561908
- Package
- Plugin,D6.5xL9.2mm
- Description
- 150uH 4.5MHz 40@796kHz 670mA 900mΩ ±5% Plugin,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6955
200+
$0.2779
500+
$0.2683
1000+
$0.2650
Welcome back, may I help you?