
* Images are for reference only
B82144B1103K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82144B1103K000
- JLCPCB Part #
- C1333660
- Package
- Plugin,P=5mm
- Description
- 1.5A 10uH 180mΩ ±10% 插件,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3116
200+
$0.1205
500+
$0.1163
1000+
$0.1143
Welcome back, may I help you?