
* Images are for reference only
B72214S0301K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214S0301K101
- JLCPCB Part #
- C125541
- Package
- Plugin,P=7.5mm
- Description
- 300V 385V 4.5kA 400pF@1kHz 470V 600mW 7.5mm 76J 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 375
In-stock Item Pricing
Qty Unit Price
1+
$0.1220
10+
$0.0989
30+
$0.0873
100+
$0.0748
500+
$0.0678
1000+
$0.0643
Related Products
Welcome back, may I help you?