
* Images are for reference only
B72214P2321K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214P2321K101
- JLCPCB Part #
- C117709
- Package
- Plugin,P=7.5mm
- Description
- 150J 320V 420V 445pF@1kHz 510V 600mW 6kA 7.5mm 840V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
10+
$0.5766
30+
$0.5686
100+
$0.5605
Related Products
Welcome back, may I help you?