
* Images are for reference only
B72214P2301K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214P2301K101
- JLCPCB Part #
- C125527
- Package
- Plugin,P=7.5mm
- Description
- 140J 300V 385V 470V 485pF@1kHz 600mW 6kA 7.5mm 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.3510
50+
$0.2786
150+
$0.2477
500+
$0.2090
2500+
$0.1918
5000+
$0.1815
Related Products
Welcome back, may I help you?