
* Images are for reference only
B72207S0271K111
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72207S0271K111
- JLCPCB Part #
- C125494
- Package
- Plugin,P=5mm
- Description
- 1.2kA 110pF@1kHz 21J 275V 350V 430V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
50+
$0.0571
150+
$0.0490
1000+
$0.0431
Related Products
Welcome back, may I help you?