This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43704A5158M000

Extended
Manufacturer
TDK
MFR.Part #
B43704A5158M000
JLCPCB Part #
C1614909
Package
Bolt,D51.6xL97.7mm
Description
-40℃~+85℃ 12000hrs@85℃ 1500uF 22.2mm 450V 51.6mm 65mΩ@100Hz 8.47A@100Hz 97.7mm ±20% 螺栓,D51.6xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3238
200+ $9.4130
500+ $9.0835
1000+ $8.9188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons