This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43545A9157M002

Extended
Manufacturer
TDK
MFR.Part #
B43545A9157M002
JLCPCB Part #
C1603114
Package
Plugin
Description
-40℃~+105℃ 1.04A@100Hz 10mm 150uF 2000hrs@105℃ 25mm 400V 550mΩ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4503
200+ $1.3358
500+ $1.2893
1000+ $1.2652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons