
* Images are for reference only
B43512B5128M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43512B5128M000
- JLCPCB Part #
- C5950198
- Package
- Plugin,D40xL77mm
- Description
- -40℃~+85℃、-40℃~+85℃ 1200uF 22.5mm 40mm 5.53A@100Hz 5000hrs@85℃ 50V、450V 77mm 95mΩ@100Hz ±20% 插件,D40xL77mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9471
198+
$5.1673
528+
$4.9933
990+
$4.9080
Welcome back, may I help you?