
* Images are for reference only
B43508H2687M87
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508H2687M87
- JLCPCB Part #
- C1610546
- Package
- Plugin,D35xL25mm
- Description
- 250V 25mm 35mm 680uF ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2442
200+
$3.1905
500+
$3.0791
1000+
$3.0242
Welcome back, may I help you?